222511 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, antivalent, 15 mA, 222511

Order No.: 28G0627
EAN: 4050143116638
MPN:
222511
NJ15-30GM50-A2-5M
222511 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.1355 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
167.14 € *
Price list
Quantity
Price per unit*
1 pcs.
167.1355 €
2 pcs.
163.0657 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ15-30GM50-A2-5M, PEPPERL+FUCHS

Inductive sensor, 15 mm non-flush, Stainless steel housing.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 15 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.75 mm², 5 m
Degree of protection (IP) IP67
diameter 30 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes