70126057 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 15 mA, 70126057
Order No.: 28G2480
EAN: 4050143453825
MPN:
70126057
NBN4-V3-E2-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.0866 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
81.09 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0866 €
2 pcs.
77.8379 €
3 pcs.
74.8510 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-V3-E2-3G-3D, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, 3-wire DC.
Features
- Switching status indicator, yellow LED
- ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 130 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |