087727 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 15 mA, 087727

Order No.: 28G0187
EAN: 4050143005819
MPN:
087727
NBN4-V3-E2
087727 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.7491 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
61.75 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7491 €
2 pcs.
59.2739 €
3 pcs.
57.0010 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN4-V3-E2, PEPPERL+FUCHS

Inductive sensor, Basic series, 4 mm non-flush.

Features

  • 3-wire DC
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 4 mm
Assembly surface mounting, not flush
Connection cable, PVC 0.14 mm², 130 mm
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes