70126054 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70126054
Order No.: 28G2477
EAN: 4050143453795
MPN:
70126054
NCB10-30GM40-Z1-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.6799 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
115.68 € *
Price list
Quantity
Price per unit*
1 pcs.
115.6799 €
2 pcs.
112.7049 €
3 pcs.
109.8965 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB10-30GM40-Z1-3G-3D, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc).
Features
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |