70126049 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 70126049
Order No.: 28G2472
EAN: 4050143453757
MPN:
70126049
NBB15-30GM50-E2-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.0912 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
129.09 € *
Price list
Quantity
Price per unit*
1 pcs.
129.0912 €
2 pcs.
125.7949 €
3 pcs.
122.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM50-E2-3G-3D, PEPPERL+FUCHS
Inductive sensor, Increased operating distance, 15 mm flush.
Features
- ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |