70109009 | PEPPERL+FUCHS
Inductive analog sensor, 4 wire, flush mounting, flush, 10 mA, 70109009
Order No.: 28G0010
EAN: 4050143429004
MPN:
70109009
IA6-12GM50-IU-V1-Y70109009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
300.0466 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
300.05 € *
Price list
Quantity
Price per unit*
1 pcs.
300.0466 €
2 pcs.
292.9899 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IA6-12GM50-IU-V1-Y70109009, PEPPERL+FUCHS
Inductive sensor, Inductive analog sensor, Analog output 1 mA - 5 mA/ 0 V - 5 V.
Features
- 0-6 mm quasi flush
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive analog sensor | |
| Version | 4 wire | |
| switching current | 10 mA | |
| Detecting distance | 0-6 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |