70109006 | PEPPERL+FUCHS

Inductive analog sensor, 4 wire, flush mounting, flush, 10 mA, 70109006

Order No.: 28G0007
EAN: 4050143428977
MPN:
70109006
IA6-12GM50-IU-V1
70109006 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
203.3115 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
203.31 € *
Price list
Quantity
Price per unit*
1 pcs.
203.3115 €
2 pcs.
198.3492 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IA6-12GM50-IU-V1, PEPPERL+FUCHS

Inductive sensor, Inductive analog sensor, Analog output 0 V - 10 V/4 mA - 20 mA.

Features

  • 0-6 mm quasi flush
Technical specifications
Filter Property Value
Product type inductive analog sensor
Version 4 wire
switching current 10 mA
Detecting distance 0-6 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 12 mm
Length 60 mm
Logistics
Property Value
Country of origin LK
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes