70109008 | PEPPERL+FUCHS

Inductive analog sensor, 4 wire, flush mounting, flush, 10 mA, 70109008

Order No.: 28G0009
EAN: 4050143428991
MPN:
70109008
IA6-12GM50-IU-Y70109008
70109008 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
300.0466 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
300.05 € *
Price list
Quantity
Price per unit*
1 pcs.
300.0466 €
2 pcs.
292.9899 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IA6-12GM50-IU-Y70109008, PEPPERL+FUCHS

Inductive sensor, Inductive analog sensor, Analog output 1 mA - 5 mA/ 0 V - 5 V.

Features

  • 0-6 mm quasi flush
Technical specifications
Filter Property Value
Product type inductive analog sensor
Version 4 wire
switching current 10 mA
Detecting distance 0-6 mm
Assembly flush mounting, flush
Connection cable, PUR 2 m
Degree of protection (IP) IP67
diameter 12 mm
Length 50 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes