552457 | PEPPERL+FUCHS

3RG4012-3AG35-PF, Inductive sensor

Order No.: 28G2427
EAN: 4050143097227
MPN:
552457
3RG4012-3AG35-PF
552457 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.5282 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
167.53 € *
Price list
Quantity
Price per unit*
1 pcs.
167.5282 €
2 pcs.
163.4465 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, 3RG4012-3AG35-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Detecting distance 2 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes