552085 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 552085

Order No.: 28G2399
EAN: 4050143165599
MPN:
552085
3RG4012-0KA00-PF
552085 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
186.1517 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
186.15 € *
Price list
Quantity
Price per unit*
1 pcs.
186.1517 €
2 pcs.
181.6059 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, 3RG4012-0KA00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PUR 0.25 mm², 2 m
Degree of protection (IP) IP67
Length 56 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes