552292 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 552292

Order No.: 28G2406
EAN: 4050143198221
MPN:
552292
3RG4012-3KB00-2AA0-PF
552292 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.8026 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
195.80 € *
Price list
Quantity
Price per unit*
1 pcs.
195.8026 €
2 pcs.
191.0188 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, 3RG4012-3KB00-2AA0-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 65 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes