326163-0239 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 10 mA, 326163-0239
Order No.: 28G2377
EAN: 4050143447725
MPN:
326163-0239
NBN25-30GM70-E2-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.3137 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
138.31 € *
Price list
Quantity
Price per unit*
1 pcs.
138.3137 €
2 pcs.
134.7675 €
3 pcs.
131.3998 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN25-30GM70-E2-5M, PEPPERL+FUCHS
Inductive sensor, 25 mm non-flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 25 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 30 mm | |
| Length | 79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |