198095 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, not flush, 1 Form B (N/C), 198095
Order No.: 28G0477
EAN: 4050143022076
MPN:
198095
NBN25-30GM50-UO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.1448 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
233.14 € *
Price list
Quantity
Price per unit*
1 pcs.
233.1448 €
2 pcs.
227.4566 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN25-30GM50-UO, PEPPERL+FUCHS
Inductive sensor, 25 mm non-flush, Cylindrical.
Features
- 2-wire AC/DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 25 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.5 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |