271831 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, not flush, 1 Form A (N/O), 271831
Order No.: 28G0940
EAN: 4050143046867
MPN:
271831
NBN25-30GM65-US-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.4429 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
291.44 € *
Price list
Quantity
Price per unit*
1 pcs.
291.4429 €
2 pcs.
284.3267 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN25-30GM65-US-5M, PEPPERL+FUCHS
Inductive sensor, Basic series, 25 mm non-flush.
Features
- 2-wire AC/DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 25 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.5 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |