326161-0193 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, not flush, 1 Form A (N/O), 10 mA, 326161-0193
Order No.: 28G2205
EAN: 4050143424740
MPN:
326161-0193
NBN25-30GM70-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.2241 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.22 € *
Price list
Quantity
Price per unit*
1 pcs.
124.2241 €
2 pcs.
121.0349 €
3 pcs.
118.0123 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN25-30GM70-E2, PEPPERL+FUCHS
Inductive sensor, 25 mm non-flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 25 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 30 mm | |
| Length | 79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |