315196 | PEPPERL+FUCHS

Position measuring system, 30 V (DC), 100 mA, Detection range 0-120 mm, 315196

Order No.: 28G7583
EAN: 4050143052783
MPN:
315196
PMI120-F90-IU2EP-IO-V15
315196 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
315196 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
402.0534 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
402.05 € *
Price list
Quantity
Price per unit*
1 pcs.
402.0534 €
2 pcs.
392.5929 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive positioning system, PMI120-F90-IU2EP-IO-V15, PEPPERL+FUCHS

Parameterization and diagnosis via IO-Link, Measuring range 0 - 120 mm.

Features

  • 2 Push-pull outputs
  • Switch points programmable via IO-Link
Technical specifications
Filter Property Value
Product type Position measuring system
Switching Voltage (DC) 30 V
switching current 100 mA
Detection range 0-120 mm
Detecting distance 0.5-3 mm
Connection M12-connector
Degree of protection (IP) IP67/IP69K
Length 135.2 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 90318020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes