315193 | PEPPERL+FUCHS
Position measuring system, 100 mA, Detection range 0-80 mm, 315193
Order No.: 28G7578
EAN: 4050143052752
MPN:
315193
PMI80-F90-IU2EP-IO-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.0579 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
361.06 € *
Price list
Quantity
Price per unit*
1 pcs.
361.0579 €
2 pcs.
352.5613 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive positioning system, PMI80-F90-IU2EP-IO-V15, PEPPERL+FUCHS
Parameterization and diagnosis via IO-Link, Measuring range 0 - 80 mm.
Features
- 2 Push-pull outputs
- Switch points programmable via IO-Link
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Position measuring system | |
| switching current | 100 mA | |
| Detection range | 0-80 mm | |
| Detecting distance | 0.5-3 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 95.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |