309698 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O), 309698
Order No.: 28G1961
EAN: 4050143297153
MPN:
309698
NBB20-U4-US-V93
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.4291 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
266.43 € *
Price list
Quantity
Price per unit*
1 pcs.
266.4291 €
2 pcs.
259.9317 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-U4-US-V93, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, Comfort series.
Features
- Metal base with ground connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | 7/8"16 UN plug | |
| Degree of protection (IP) | IP67 | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |