306534-0111 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 25 mA, 306534-0111

Order No.: 28G1955
EAN: 4050143378265
MPN:
306534-0111
NRN40-U1-A2
306534-0111 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.6160 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
126.62 € *
Price list
Quantity
Price per unit*
1 pcs.
126.6160 €
2 pcs.
123.3673 €
3 pcs.
120.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRN40-U1-A2, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.

Features

  • Reduction factor = 1
  • Magnetic field resistant
  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 25 mA
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP67
Length 118 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes