306534-0006 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 20 mA, 306534-0006

Order No.: 28G1944
EAN: 4050143378159
MPN:
306534-0006
NRN40-U1-E2-IO-V1
306534-0006 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.0931 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.09 € *
Price list
Quantity
Price per unit*
1 pcs.
154.0931 €
2 pcs.
150.1304 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRN40-U1-E2-IO-V1, PEPPERL+FUCHS

Inductive sensor, 40 mm non-flush, Reduction factor = 1.

Features

  • Magnetic field resistant
  • IO-Link interface for service and process data
  • Switch point mode or window mode can be set
  • Switching function, stability alarm and pulse extension can be set
  • 4-way LED indicator
  • Quick mounting bracket
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 20 mA
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67
Length 118 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes