306533-0024 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 15 mA, 306533-0024

Order No.: 28G1929
EAN: 4050143378098
MPN:
306533-0024
NRN30-30GS50-E2-IO
306533-0024 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.5520 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
167.55 € *
Price list
Quantity
Price per unit*
1 pcs.
167.5520 €
2 pcs.
163.4703 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRN30-30GS50-E2-IO, PEPPERL+FUCHS

Inductive sensor, 30 mm non-flush, Reduction factor = 1.

Features

  • Magnetic field resistant
  • IO-Link interface for service and process data
  • Switch point mode or window mode can be set
  • Switching function, stability alarm and pulse extension can be set
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 15 mA
Detecting distance 30 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP67
diameter 30 mm
Length 65 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes