292540 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 14 mA, 292540
Order No.: 28G1124
EAN: 4050143049509
MPN:
292540
NRN30-30GS50-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.8892 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
157.89 € *
Price list
Quantity
Price per unit*
1 pcs.
157.8892 €
2 pcs.
154.0336 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRN30-30GS50-E2, PEPPERL+FUCHS
Inductive sensor, Reduction factor = 1, Magnetic field resistant.
Features
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 14 mA | |
| Detecting distance | 30 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |