306533-0002 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 15 mA, 306533-0002
Order No.: 28G1893
EAN: 4050143377879
MPN:
306533-0002
NRB4-12GM40-E2-IO-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.3233 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
114.32 € *
Price list
Quantity
Price per unit*
1 pcs.
114.3233 €
2 pcs.
111.3959 €
3 pcs.
108.6113 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRB4-12GM40-E2-IO-C, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Reduction factor = 1.
Features
- Magnetic field resistant
- Weld Immune
- IO-Link interface for service and process data
- Switch point mode or window mode can be set
- Switching function, stability alarm and pulse extension can be set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |