292518 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, antivalent, 14 mA, 292518
Order No.: 28G1076
EAN: 4050143049387
MPN:
292518
NRB4-12GM40-A2-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.2301 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
109.23 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2301 €
2 pcs.
106.4336 €
3 pcs.
103.7799 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRB4-12GM40-A2-C, PEPPERL+FUCHS
Inductive sensor, Reduction factor = 1, Magnetic field resistant.
Features
- Weld Immune
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 14 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |