304615-0154 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 10 mA, 304615-0154

Order No.: 28G1734
EAN: 4050143295593
MPN:
304615-0154
NEB3-6,5M45-E3-V3
304615-0154 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
127.6751 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
127.68 € *
Price list
Quantity
Price per unit*
1 pcs.
127.6751 €
2 pcs.
124.4026 €
3 pcs.
121.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NEB3-6,5M45-E3-V3, PEPPERL+FUCHS

Inductive sensor, Increased operating distance, 3 mm quasi flush.

Features

  • Extended temperature range
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 10 mA
Detecting distance 3 mm
Assembly flush mounting, flush
Connection M8-connector
Degree of protection (IP) IP65/IP66/IP67
diameter 6.5 mm
Length 55 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes