304615-0144 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 10 mA, 304615-0144
Order No.: 28G1725
EAN: 4050143093885
MPN:
304615-0144
NEB3-6,5M40-E1-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.6751 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
127.68 € *
Price list
Quantity
Price per unit*
1 pcs.
127.6751 €
2 pcs.
124.4026 €
3 pcs.
121.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEB3-6,5M40-E1-PUR, PEPPERL+FUCHS
Inductive sensor, 3 mm quasi flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 3 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.14 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67 | |
| diameter | 6.5 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |