304615-0139 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 10 mA, 304615-0139
Order No.: 28G1720
EAN: 4050143127627
MPN:
304615-0139
NBN3-8GS40-E2-10M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.2051 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.21 € *
Price list
Quantity
Price per unit*
1 pcs.
112.2051 €
2 pcs.
109.3253 €
3 pcs.
106.6002 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-8GS40-E2-10M-PUR, PEPPERL+FUCHS
Inductive sensor, 3 mm non-flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 3 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.14 mm², 10 m | |
| Degree of protection (IP) | IP65/IP66/IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |