304615-0133 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, not flush, 1 Form B (N/C), 10 mA, 304615-0133

Order No.: 28G1714
EAN: 4050143127610
MPN:
304615-0133
NBN3-8GS35-E1-V3
304615-0133 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.8791 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
93.88 € *
Price list
Quantity
Price per unit*
1 pcs.
93.8791 €
2 pcs.
91.4872 €
3 pcs.
89.2024 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN3-8GS35-E1-V3, PEPPERL+FUCHS

Inductive sensor, 3 mm non-flush, Increased operating distance.

Features

  • Stainless steel version
  • Extended temperature range -40 ... +85 °C
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form B (N/C)
switching current 10 mA
Detecting distance 3 mm
Assembly flush mounting, not flush
Connection M8-connector
Degree of protection (IP) IP65/IP66/IP67
diameter 8 mm
Length 50 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes