303551 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 303551
Order No.: 28G1369
EAN: 4050143051861
MPN:
303551
NBB0,8-5GM25-E2-0,3M-V1-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.4288 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
118.43 € *
Price list
Quantity
Price per unit*
1 pcs.
118.4288 €
2 pcs.
115.3824 €
3 pcs.
112.5026 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB0,8-5GM25-E2-0,3M-V1-Y, PEPPERL+FUCHS
Inductive sensor, Basic series, 8 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 0.8 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.14 mm², 0.3 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 5 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |