134075 | PEPPERL+FUCHS

Inductive sensor, 3 wire, flush mounting, flush, 1 Form A (N/O), 12 mA, 134075

Order No.: 28G0355
EAN: 4050143015078
MPN:
134075
NBB0,8-5GM25-E0-V3
134075 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.7462 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
98.75 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7462 €
2 pcs.
96.1996 €
3 pcs.
93.8077 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB0,8-5GM25-E0-V3, PEPPERL+FUCHS

Inductive sensor, Basic series, 0.8 mm flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 3 wire
Latching switching function 1 Form A (N/O)
switching current 12 mA
Detecting distance 0.8 mm
Assembly flush mounting, flush
Connection M8-connector
Degree of protection (IP) IP67
diameter 5 mm
Length 45 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes