293454-0100 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 293454-0100
Order No.: 28G1313
EAN: 4050143580194
MPN:
293454-0100
NBB15-30GM35-E2-M1-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.7921 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
132.79 € *
Price list
Quantity
Price per unit*
1 pcs.
132.7921 €
2 pcs.
129.3887 €
3 pcs.
126.1519 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM35-E2-M1-5M, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- With increased sealing, protection class IP68 / IP69K
- E1-Type approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 5 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |