287109 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 10 mA, 287109

Order No.: 28G1059
EAN: 4050143226351
MPN:
287109
NJ20+U1+E2-Y287109
287109 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
450.5340 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
450.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
450.5340 €

Inductive sensor, NJ20+U1+E2-Y287109, PEPPERL+FUCHS

Inductive sensor, Comfort series, 20 mm flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection screw connection
Degree of protection (IP) IP68
Length 118 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes