016259 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 016259
Order No.: 28G0082
EAN: 4050143001446
MPN:
016259
NJ20P+U1+A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.1741 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.17 € *
Price list
Quantity
Price per unit*
1 pcs.
130.1741 €
2 pcs.
126.8421 €
3 pcs.
123.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ20P+U1+A2, PEPPERL+FUCHS
Inductive sensor, Only for non-ferrous metals, 20 mm non-flush.
Features
- 4-wire DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, not flush | |
| Connection | connector | |
| Degree of protection (IP) | IP68 | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |