282967 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 9 mA, 282967

Order No.: 28G0979
EAN: 4050143048427
MPN:
282967
NJ8-18GM50-E2-10M
282967 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.9674 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
140.97 € *
Price list
Quantity
Price per unit*
1 pcs.
140.9674 €
2 pcs.
137.3498 €
3 pcs.
133.9226 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ8-18GM50-E2-10M, PEPPERL+FUCHS

Inductive sensor, Comfort series, 8 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 9 mA
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.5 mm², 10 m
Degree of protection (IP) IP67
diameter 18 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes