222503 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, antivalent, 15 mA, 222503
Order No.: 28G0619
EAN: 4050143030460
MPN:
222503
NJ8-18GM50-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.7346 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
127.73 € *
Price list
Quantity
Price per unit*
1 pcs.
127.7346 €
2 pcs.
124.4621 €
3 pcs.
121.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ8-18GM50-A2, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.5 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |