281474 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 10 mA, 281474
Order No.: 28G0947
EAN: 4050143223404
MPN:
281474
NJ40+U1+E2-Y281474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
496.7774 € *
Standard delivery time from the manufacturer is: 3 Weeks
Inductive sensor, NJ40+U1+E2-Y281474, PEPPERL+FUCHS
Inductive sensor, Comfort series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | connector | |
| Degree of protection (IP) | IP68 | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |