084528 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 10 mA, 084528

Order No.: 28G0145
EAN: 4050143005208
MPN:
084528
NJ40+U1+E2
084528 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.8136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.81 € *
Price list
Quantity
Price per unit*
1 pcs.
108.8136 €
2 pcs.
106.0290 €
3 pcs.
103.3753 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ40+U1+E2, PEPPERL+FUCHS

Inductive sensor, 40 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68
Length 128 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes