196264 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 20 mA, 196264
Order No.: 28G0465
EAN: 4050143114412
MPN:
196264
NJ40+U1+E2-T-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.9097 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
195.91 € *
Price list
Quantity
Price per unit*
1 pcs.
195.9097 €
2 pcs.
191.1259 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ40+U1+E2-T-V1, PEPPERL+FUCHS
Inductive sensor, 40 mm non-flush, Extended temperature range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |