264846 | PEPPERL+FUCHS
Inductive slot sensor, PNP, antivalent, 15 mA, 264846
Order No.: 28G0039
EAN: 4050143189809
MPN:
264846
SB3,5-A2-0,5M-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.7776 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
79.78 € *
Price list
Quantity
Price per unit*
1 pcs.
79.7776 €
2 pcs.
76.5884 €
3 pcs.
73.6372 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SB3,5-A2-0,5M-V31, PEPPERL+FUCHS
Inductive sensor, 3.5 mm slot width, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Connection | cable, PVC 0.14 mm², 0.5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |