096295 | PEPPERL+FUCHS
Inductive slot sensor, PNP, 1 Form A (N/O), 7 mA, 096295
Order No.: 28G0035
EAN: 4050143146277
MPN:
096295
SB3,5-E2-BU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1065 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
61.11 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1065 €
2 pcs.
58.6551 €
3 pcs.
56.3941 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SB3,5-E2-BU, PEPPERL+FUCHS
Inductive sensor, 3.5 mm slot width, Basic series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 7 mA | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 | |
| Length | 19.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |