245597 | PEPPERL+FUCHS
Capacitive sensor, NAMUR, flush mounting M30, flush, 1 Form A (N/O), 15 V (DC), 245597
Order No.: 28G6017
EAN: 4050143039784
MPN:
245597
CCB10-30GS55-N1-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.8388 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
164.84 € *
Price list
Quantity
Price per unit*
1 pcs.
164.8388 €
2 pcs.
160.8166 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CCB10-30GS55-N1-V1, PEPPERL+FUCHS
Capacitive sensor, 10 mm flush, The switching distance can be set over a wide range with the potentiometer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | NAMUR | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 15 V | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |