237551 | PEPPERL+FUCHS
Capacitive sensor, PNP, flush mounting M30, flush, 60 V (DC), 200 mA, 237551
Order No.: 28G6018
EAN: 4050143035809
MPN:
237551
CCB10-30GS60-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.7583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
157.76 € *
Price list
Quantity
Price per unit*
1 pcs.
157.7583 €
2 pcs.
153.9146 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CCB10-30GS60-A2-V1, PEPPERL+FUCHS
Capacitive sensor, 10 mm flush, Operating distance adjustable via potentiometer.
Features
- High EMC resistance
- Stainless steel version
- Operating voltage range 10 V -60 V DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Switching Voltage (DC) | 60 V | |
| switching current | 200 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |