245596 | PEPPERL+FUCHS
Capacitive sensor, NAMUR, cable assembly, 1 Form A (N/O), 15 V (DC), 245596
Order No.: 28G6016
EAN: 4050143039777
MPN:
245596
CCB10-30GS55-N1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.8388 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
164.84 € *
Price list
Quantity
Price per unit*
1 pcs.
164.8388 €
2 pcs.
160.8166 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CCB10-30GS55-N1, PEPPERL+FUCHS
Capacitive sensor, 10 mm flush, The switching distance can be set over a wide range with the potentiometer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | NAMUR | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 15 V | |
| Detecting distance | 10 mm | |
| Assembly | cable assembly | |
| Connection | cable, PUR 3x0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |