242779 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 242779

Order No.: 28G0847
EAN: 4050143150571
MPN:
242779
NRN75-FP-A2-P3
242779 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
216.7942 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
216.79 € *
Price list
Quantity
Price per unit*
1 pcs.
216.7942 €
2 pcs.
211.5106 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRN75-FP-A2-P3, PEPPERL+FUCHS

Inductive sensor, 75 mm non-flush, Reduction factor = 1.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 75 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68
Length 80 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes