182199 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 182199
Order No.: 28G0374
EAN: 4050143016242
MPN:
182199
NRN75-FP-A2-P3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.3967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
228.40 € *
Price list
Quantity
Price per unit*
1 pcs.
228.3967 €
2 pcs.
222.8275 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRN75-FP-A2-P3-V1, PEPPERL+FUCHS
Inductive sensor, 75 mm non-flush, Reduction factor = 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 75 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |