241168 | PEPPERL+FUCHS
Capacitive sensor, NPN, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, Detection range 1-8 mm, 241168
Order No.: 28G5991
EAN: 4050143038985
MPN:
241168
CBB8-18GS75-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.4402 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
149.44 € *
Price list
Quantity
Price per unit*
1 pcs.
149.4402 €
2 pcs.
145.6084 €
3 pcs.
141.9670 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CBB8-18GS75-E0, PEPPERL+FUCHS
Capacitive sensor, 8 mm flush, The switching distance can be set over a wide range with the potentiometer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detection range | 1-8 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | cable, PUR 3x0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |