237039 | PEPPERL+FUCHS

Capacitive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, Detection range 1-8 mm, 237039

Order No.: 28G5990
EAN: 4050143035618
MPN:
237039
CBB8-18GK75-E2-V1
237039 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.4402 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.44 € *
Price list
Quantity
Price per unit*
1 pcs.
149.4402 €
2 pcs.
145.6084 €
3 pcs.
141.9670 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CBB8-18GK75-E2-V1, PEPPERL+FUCHS

Capacitive sensor, 8 mm flush, The switching distance can be set over a wide range with the potentiometer.

Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detection range 1-8 mm
Assembly flush mounting M18, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 88 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes