237547 | PEPPERL+FUCHS
Capacitive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 60 V (DC), 237547
Order No.: 28G6019
EAN: 4050143035779
MPN:
237547
CCB10-30GS60-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.1772 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
152.18 € *
Price list
Quantity
Price per unit*
1 pcs.
152.1772 €
2 pcs.
148.4644 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CCB10-30GS60-E2, PEPPERL+FUCHS
Capacitive sensor, 10 mm flush, Operating distance adjustable via potentiometer.
Features
- High EMC resistance
- Stainless steel version
- Operating voltage range 10 V -60 V DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 60 V | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | cable, PVC 3x0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |