234027 | PEPPERL+FUCHS
Capacitive sensor, 2 wire, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 500 mA, 234027
Order No.: 28G5985
EAN: 4050143034680
MPN:
234027
CBB10-30GKK-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
302.1648 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
302.16 € *
Price list
Quantity
Price per unit*
1 pcs.
302.1648 €
2 pcs.
295.0724 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CBB10-30GKK-W, PEPPERL+FUCHS
Capacitive sensor, 10 mm flush, 15 mm non-flush.
Features
- The switching distance can be set over a wide range with the potentiometer
- NO/NC programmable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (AC) | 250 V | |
| switching current | 500 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |