234026 | PEPPERL+FUCHS
Capacitive sensor, PNP, flush mounting M30, flush, 30 V (DC), 200 mA, 234026
Order No.: 28G5984
EAN: 4050143034673
MPN:
234026
CBB10-30GKK-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.2175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
200.22 € *
Price list
Quantity
Price per unit*
1 pcs.
200.2175 €
2 pcs.
195.3385 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CBB10-30GKK-A2, PEPPERL+FUCHS
Capacitive sensor, 10 mm flush, 15 mm non-flush.
Features
- The switching distance can be set over a wide range with the potentiometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |